
CAS10F1581CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1581CTTR-ND - Tape & Reel (TR) 4713-CAS10F1581CT-ND - Cut Tape (CT) 4713-CAS10F1581CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1581CT |
Description | ANTISULF RES0805 1% 1.58K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04120 | £1.03 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02920 | £2.92 |
| 250 | £0.02392 | £5.98 |
| 500 | £0.02092 | £10.46 |
| 1,000 | £0.01853 | £18.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01473 | £73.65 |
| 10,000 | £0.01363 | £136.30 |
| 15,000 | £0.01309 | £196.35 |
| 25,000 | £0.01251 | £312.75 |
| 35,000 | £0.01218 | £426.30 |
| 50,000 | £0.01186 | £593.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

