
CAS06J391CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J391CTTR-ND - Tape & Reel (TR) 4713-CAS06J391CT-ND - Cut Tape (CT) 4713-CAS06J391CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J391CT |
Description | ANTISULF RES0603 5% 390 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.02760 | £2.76 |
| 250 | £0.02264 | £5.66 |
| 500 | £0.01978 | £9.89 |
| 1,000 | £0.01752 | £17.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01393 | £69.65 |
| 10,000 | £0.01288 | £128.80 |
| 15,000 | £0.01237 | £185.55 |
| 25,000 | £0.01182 | £295.50 |
| 35,000 | £0.01151 | £402.85 |
| 50,000 | £0.01121 | £560.50 |
| 60,000 | £0.01107 | £664.20 |
| 120,000 | £0.01061 | £1,273.20 |
| 125,000 | £0.01058 | £1,322.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

