
CAS06J2R4CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J2R4CTTR-ND - Tape & Reel (TR) 4713-CAS06J2R4CT-ND - Cut Tape (CT) 4713-CAS06J2R4CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J2R4CT |
Description | ANTISULF RES0603 5% 2.40 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.02800 | £0.70 |
| 50 | £0.02320 | £1.16 |
| 100 | £0.01940 | £1.94 |
| 250 | £0.01556 | £3.89 |
| 500 | £0.01338 | £6.69 |
| 1,000 | £0.01167 | £11.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00894 | £44.70 |
| 10,000 | £0.00815 | £81.50 |
| 15,000 | £0.00776 | £116.40 |
| 25,000 | £0.00734 | £183.50 |
| 35,000 | £0.00711 | £248.85 |
| 50,000 | £0.00688 | £344.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

