New Product
2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J2R4CT

DigiKey Part Number
4713-CAS06J2R4CTTR-ND - Tape & Reel (TR)
4713-CAS06J2R4CT-ND - Cut Tape (CT)
4713-CAS06J2R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J2R4CT
Description
ANTISULF RES0603 5% 2.40 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03700£0.37
25£0.02800£0.70
50£0.02320£1.16
100£0.01940£1.94
250£0.01556£3.89
500£0.01338£6.69
1,000£0.01167£11.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00894£44.70
10,000£0.00815£81.50
15,000£0.00776£116.40
25,000£0.00734£183.50
35,000£0.00711£248.85
50,000£0.00688£344.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600