
CAS06J204CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J204CTTR-ND - Tape & Reel (TR) 4713-CAS06J204CT-ND - Cut Tape (CT) 4713-CAS06J204CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J204CT |
Description | ANTISULF RES0603 5% 200K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03360 | £0.84 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02360 | £2.36 |
| 250 | £0.01916 | £4.79 |
| 500 | £0.01662 | £8.31 |
| 1,000 | £0.01461 | £14.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01140 | £57.00 |
| 10,000 | £0.01046 | £104.60 |
| 15,000 | £0.01001 | £150.15 |
| 25,000 | £0.00952 | £238.00 |
| 35,000 | £0.00924 | £323.40 |
| 50,000 | £0.00897 | £448.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

