
CAS06J160CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J160CTTR-ND - Tape & Reel (TR) 4713-CAS06J160CT-ND - Cut Tape (CT) 4713-CAS06J160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J160CT |
Description | ANTISULF RES0603 5% 16.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02280 | £0.57 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01220 | £3.05 |
| 500 | £0.01040 | £5.20 |
| 1,000 | £0.00897 | £8.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00672 | £33.60 |
| 10,000 | £0.00607 | £60.70 |
| 15,000 | £0.00575 | £86.25 |
| 25,000 | £0.00541 | £135.25 |
| 35,000 | £0.00521 | £182.35 |
| 50,000 | £0.00503 | £251.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

