
CAS06F6R80CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6R80CTTR-ND - Tape & Reel (TR) 4713-CAS06F6R80CT-ND - Cut Tape (CT) 4713-CAS06F6R80CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6R80CT |
Description | ANTISULF RES0603 1% 6.80 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.03640 | £0.91 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02560 | £2.56 |
| 250 | £0.02088 | £5.22 |
| 500 | £0.01816 | £9.08 |
| 1,000 | £0.01602 | £16.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01259 | £62.95 |
| 10,000 | £0.01160 | £116.00 |
| 15,000 | £0.01111 | £166.65 |
| 25,000 | £0.01059 | £264.75 |
| 35,000 | £0.01029 | £360.15 |
| 50,000 | £0.01001 | £500.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

