
CAS04J820CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J820CTTR-ND - Tape & Reel (TR) 4713-CAS04J820CT-ND - Cut Tape (CT) 4713-CAS04J820CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J820CT |
Description | ANTISULF RES0402 5% 82.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01260 | £1.26 |
| 250 | £0.01000 | £2.50 |
| 500 | £0.00846 | £4.23 |
| 1,000 | £0.00725 | £7.25 |
| 5,000 | £0.00536 | £26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00481 | £48.10 |
| 20,000 | £0.00437 | £87.40 |
| 30,000 | £0.00416 | £124.80 |
| 50,000 | £0.00393 | £196.50 |
| 70,000 | £0.00380 | £266.00 |
| 100,000 | £0.00368 | £368.00 |
| 120,000 | £0.00362 | £434.40 |
| 240,000 | £0.00343 | £823.20 |
| 250,000 | £0.00342 | £855.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

