
CAS04J561CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J561CTTR-ND - Tape & Reel (TR) 4713-CAS04J561CT-ND - Cut Tape (CT) 4713-CAS04J561CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J561CT |
Description | ANTISULF RES0402 5% 560 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01620 | £0.81 |
| 100 | £0.01330 | £1.33 |
| 250 | £0.01048 | £2.62 |
| 500 | £0.00888 | £4.44 |
| 1,000 | £0.00762 | £7.62 |
| 5,000 | £0.00563 | £28.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00505 | £50.50 |
| 20,000 | £0.00459 | £91.80 |
| 30,000 | £0.00437 | £131.10 |
| 50,000 | £0.00413 | £206.50 |
| 70,000 | £0.00399 | £279.30 |
| 100,000 | £0.00386 | £386.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

