
CAS04J431CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J431CTTR-ND - Tape & Reel (TR) 4713-CAS04J431CT-ND - Cut Tape (CT) 4713-CAS04J431CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J431CT |
Description | ANTISULF RES0402 5% 430 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01620 | £0.81 |
| 100 | £0.01330 | £1.33 |
| 250 | £0.01048 | £2.62 |
| 500 | £0.00888 | £4.44 |
| 1,000 | £0.00762 | £7.62 |
| 5,000 | £0.00563 | £28.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00505 | £50.50 |
| 20,000 | £0.00459 | £91.80 |
| 30,000 | £0.00437 | £131.10 |
| 50,000 | £0.00413 | £206.50 |
| 70,000 | £0.00399 | £279.30 |
| 100,000 | £0.00386 | £386.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

