13 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J133CT

DigiKey Part Number
4713-CAS04J133CTTR-ND - Tape & Reel (TR)
4713-CAS04J133CT-ND - Cut Tape (CT)
4713-CAS04J133CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J133CT
Description
ANTISULF RES0402 5% 13.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04200£0.42
25£0.03240£0.81
50£0.02700£1.35
100£0.02270£2.27
250£0.01840£4.60
500£0.01596£7.98
1,000£0.01403£14.03
5,000£0.01096£54.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01006£100.60
20,000£0.00935£187.00
30,000£0.00901£270.30
50,000£0.00863£431.50
70,000£0.00842£589.40
100,000£0.00822£822.00
120,000£0.00812£974.40
240,000£0.00781£1,874.40
250,000£0.00779£1,947.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800