80.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F80R6CT

DigiKey Part Number
4713-CAS04F80R6CTTR-ND - Tape & Reel (TR)
4713-CAS04F80R6CT-ND - Cut Tape (CT)
4713-CAS04F80R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F80R6CT
Description
ANTISULF RES0402 1% 80.6 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05100£0.51
25£0.03960£0.99
50£0.03340£1.67
100£0.02830£2.83
250£0.02320£5.80
500£0.02030£10.15
1,000£0.01799£17.99
5,000£0.01433£71.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01327£132.70
20,000£0.01242£248.40
30,000£0.01201£360.30
50,000£0.01156£578.00
70,000£0.01130£791.00
100,000£0.01106£1,106.00
120,000£0.01095£1,314.00
240,000£0.01058£2,539.20
250,000£0.01056£2,640.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000