
CAS04F7153CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F7153CTTR-ND - Tape & Reel (TR) 4713-CAS04F7153CT-ND - Cut Tape (CT) 4713-CAS04F7153CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F7153CT |
Description | ANTISULF RES0402 1% 715K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.02970 | £2.97 |
| 250 | £0.02436 | £6.09 |
| 500 | £0.02132 | £10.66 |
| 1,000 | £0.01890 | £18.90 |
| 5,000 | £0.01505 | £75.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01393 | £139.30 |
| 20,000 | £0.01304 | £260.80 |
| 30,000 | £0.01261 | £378.30 |
| 50,000 | £0.01214 | £607.00 |
| 70,000 | £0.01187 | £830.90 |
| 100,000 | £0.01162 | £1,162.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

