
CAS04F3402CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3402CTTR-ND - Tape & Reel (TR) 4713-CAS04F3402CT-ND - Cut Tape (CT) 4713-CAS04F3402CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3402CT |
Description | ANTISULF RES0402 1% 34.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02830 | £2.83 |
| 250 | £0.02320 | £5.80 |
| 500 | £0.02030 | £10.15 |
| 1,000 | £0.01799 | £17.99 |
| 5,000 | £0.01433 | £71.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01327 | £132.70 |
| 20,000 | £0.01242 | £248.40 |
| 30,000 | £0.01201 | £360.30 |
| 50,000 | £0.01156 | £578.00 |
| 70,000 | £0.01130 | £791.00 |
| 100,000 | £0.01106 | £1,106.00 |
| 120,000 | £0.01095 | £1,314.00 |
| 240,000 | £0.01058 | £2,539.20 |
| 250,000 | £0.01056 | £2,640.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

