
CAS04F2373CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2373CTTR-ND - Tape & Reel (TR) 4713-CAS04F2373CT-ND - Cut Tape (CT) 4713-CAS04F2373CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2373CT |
Description | ANTISULF RES0402 1% 237K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03320 | £1.66 |
| 100 | £0.02820 | £2.82 |
| 250 | £0.02304 | £5.76 |
| 500 | £0.02010 | £10.05 |
| 1,000 | £0.01778 | £17.78 |
| 5,000 | £0.01410 | £70.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01302 | £130.20 |
| 20,000 | £0.01217 | £243.40 |
| 30,000 | £0.01176 | £352.80 |
| 50,000 | £0.01131 | £565.50 |
| 70,000 | £0.01105 | £773.50 |
| 100,000 | £0.01081 | £1,081.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

