12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1212CT

DigiKey Part Number
4713-CAS04F1212CTTR-ND - Tape & Reel (TR)
4713-CAS04F1212CT-ND - Cut Tape (CT)
4713-CAS04F1212CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1212CT
Description
ANTISULF RES0402 1% 12.1K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03700£0.37
25£0.02840£0.71
50£0.02340£1.17
100£0.01960£1.96
250£0.01580£3.95
500£0.01362£6.81
1,000£0.01189£11.89
5,000£0.00916£45.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00837£83.70
20,000£0.00774£154.80
30,000£0.00743£222.90
50,000£0.00710£355.00
70,000£0.00691£483.70
100,000£0.00673£673.00
120,000£0.00665£798.00
240,000£0.00637£1,528.80
250,000£0.00635£1,587.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600