10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1005CT

DigiKey Part Number
4713-CAS04F1005CTTR-ND - Tape & Reel (TR)
4713-CAS04F1005CT-ND - Cut Tape (CT)
4713-CAS04F1005CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1005CT
Description
ANTISULF RES0402 1% 10.0M OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04300£0.43
25£0.03320£0.83
50£0.02760£1.38
100£0.02320£2.32
250£0.01884£4.71
500£0.01636£8.18
1,000£0.01440£14.40
5,000£0.01127£56.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01036£103.60
20,000£0.00964£192.80
30,000£0.00928£278.40
50,000£0.00890£445.00
70,000£0.00868£607.60
100,000£0.00848£848.00
120,000£0.00838£1,005.60
240,000£0.00806£1,934.40
250,000£0.00805£2,012.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800