
CAS02F8201CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F8201CTTR-ND - Tape & Reel (TR) 4713-CAS02F8201CT-ND - Cut Tape (CT) 4713-CAS02F8201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F8201CT |
Description | ANTISULF RES0201 1% 8.20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.03940 | £1.97 |
| 100 | £0.03360 | £3.36 |
| 250 | £0.02772 | £6.93 |
| 500 | £0.02434 | £12.17 |
| 1,000 | £0.02169 | £21.69 |
| 5,000 | £0.01746 | £87.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01563 | £234.45 |
| 30,000 | £0.01477 | £443.10 |
| 45,000 | £0.01435 | £645.75 |
| 75,000 | £0.01390 | £1,042.50 |
| 105,000 | £0.01364 | £1,432.20 |
| 150,000 | £0.01340 | £2,010.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

