
WR7100CXAAAA | |
|---|---|
DigiKey Part Number | 3799-WR7100CXAAAA-ND |
Manufacturer | |
Manufacturer Product Number | WR7100CXAAAA |
Description | R7100C, Lepton7 - 30dBm 1-Port R |
Customer Reference | |
Detailed Description | RFID Reader Module 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAEN RFID SRL | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz | |
Interface | TTL, UART | |
Standards | EPC Gen 2, ISO 18000-6c | |
Package / Case | 22-SMD Module | |
Supplier Device Package | Module |

