
R4321P - QUATTRO | |
|---|---|
DigiKey Part Number | 3799-R4321P-QUATTRO-ND |
Manufacturer | |
Manufacturer Product Number | R4321P - QUATTRO |
Description | SMART 4-PORT RAIN RFID READER |
Customer Reference | |
Detailed Description | RFID Reader Module 865MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAEN RFID SRL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 865MHz ~ 928MHz | |
Interface | Ethernet, PoE, RS 232, USB | |
Standards | EPC, ISO 18000-63 | |
Package / Case | - | |
Supplier Device Package | - |




