
MP930-33.0-1% | |
|---|---|
DigiKey Part Number | MP930-33.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-33.0-1% |
Description | RES 33 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.18000 | £6.18 |
| 10 | £4.25000 | £42.50 |
| 25 | £3.72720 | £93.18 |
| 50 | £3.39980 | £169.99 |
| 100 | £3.12150 | £312.15 |
| 250 | £2.81688 | £704.22 |
| 500 | £2.62632 | £1,313.16 |
| 1,000 | £2.46451 | £2,464.51 |
| Unit Price without VAT: | £6.18000 |
|---|---|
| Unit Price with VAT: | £7.41600 |

