
MP850-1.00-1% | |
|---|---|
DigiKey Part Number | MP850-1.00-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-1.00-1% |
Description | RES 1 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.29000 | £9.29 |
| 10 | £7.63700 | £76.37 |
| 25 | £7.25720 | £181.43 |
| 50 | £7.03700 | £351.85 |
| 100 | £6.86160 | £686.16 |
| 250 | £6.68308 | £1,670.77 |
| 500 | £6.57956 | £3,289.78 |
| 1,000 | £6.49707 | £6,497.07 |
| Unit Price without VAT: | £9.29000 |
|---|---|
| Unit Price with VAT: | £11.14800 |

