
MP850-0.50-1% | |
|---|---|
DigiKey Part Number | MP850-0.50-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-0.50-1% |
Description | RES 0.5 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.17000 | £9.17 |
| 10 | £7.55300 | £75.53 |
| 25 | £7.18320 | £179.58 |
| 50 | £6.96840 | £348.42 |
| 100 | £6.79740 | £679.74 |
| 250 | £6.62360 | £1,655.90 |
| 500 | £6.52274 | £3,261.37 |
| 1,000 | £6.44237 | £6,442.37 |
| Unit Price without VAT: | £9.17000 |
|---|---|
| Unit Price with VAT: | £11.00400 |

