
MP820-50.0-1% | |
|---|---|
DigiKey Part Number | MP820-50.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP820-50.0-1% |
Description | RES 50 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.13000 | £6.13 |
| 10 | £4.88700 | £48.87 |
| 25 | £4.60240 | £115.06 |
| 50 | £4.43740 | £221.87 |
| 100 | £4.30610 | £430.61 |
| 250 | £4.17252 | £1,043.13 |
| 500 | £4.09504 | £2,047.52 |
| 1,000 | £4.03331 | £4,033.31 |
| Unit Price without VAT: | £6.13000 |
|---|---|
| Unit Price with VAT: | £7.35600 |

