
MP725-75.0-1% | |
|---|---|
DigiKey Part Number | MP725-75.0-FTR-ND - Tape & Reel (TR) MP725-75.0-FCT-ND - Cut Tape (CT) MP725-75.0-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-75.0-1% |
Description | RES SMD 75 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £3.81400 | £38.14 |
| 25 | £3.56880 | £89.22 |
| 50 | £3.43280 | £171.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.19944 | £799.86 |
| 500 | £3.13296 | £1,566.48 |
| 750 | £3.10052 | £2,325.39 |
| 1,250 | £3.06532 | £3,831.65 |
| 1,750 | £3.04515 | £5,329.01 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

