
MK232-100K-1% | |
|---|---|
DigiKey Part Number | MK232-100K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK232-100K-1% |
Description | RES 100K OHM 1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.23000 | £8.23 |
| 10 | £5.71300 | £57.13 |
| 25 | £5.03080 | £125.77 |
| 50 | £4.60400 | £230.20 |
| 100 | £4.24120 | £424.12 |
| 250 | £3.84388 | £960.97 |
| 500 | £3.59546 | £1,797.73 |
| 1,000 | £3.38448 | £3,384.48 |
| Unit Price without VAT: | £8.23000 |
|---|---|
| Unit Price with VAT: | £9.87600 |

