



CM-100416PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100416PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100416PUBSTK |
Description | 0.5Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.86700 | £8.67 |
| 25 | £0.82240 | £20.56 |
| 99 | £0.77061 | £76.29 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

