
DK957B | |
|---|---|
DigiKey Part Number | CDPM957B-ND |
Manufacturer | |
Manufacturer Product Number | DK957B |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Green Characters, Backlight Display Panel Mount |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Green Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 1.000" (24.90mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £60.56000 | £60.56 |
| Unit Price without VAT: | £60.56000 |
|---|---|
| Unit Price with VAT: | £72.67200 |





