Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-12D15-G 6 NS

DigiKey Part Number
108-SK-12D15-G6NS-ND
Manufacturer
Manufacturer Product Number
SK-12D15-G 6 NS
Description
SWITCH SLIDE SPDT 0.3A 30V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 08/05/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
24,000£0.32413£7,779.12
Unit Price without VAT:£0.32413
Unit Price with VAT:£0.38896