Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
SK-12C06-MG 4.4 NS
SK-12C06-MG 4.4 NS

SK-12C06-MG 4.4 NS

DigiKey Part Number
CKN10367-ND
Manufacturer
Manufacturer Product Number
SK-12C06-MG 4.4 NS
Description
SWITCH SLIDE SPDT 200MA 30V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.40mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
150gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 08/05/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.91700£9.17
25£0.85200£21.30
100£0.75900£75.90
250£0.70352£175.88
500£0.66524£332.62
1,000£0.63041£630.41
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600