LCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCS Series
LCS05060T05QDC
LCS05060T05QDC

LCS05060T05QDC

DigiKey Part Number
CKN9172-ND
Manufacturer
Manufacturer Product Number
LCS05060T05QDC
Description
SWITCH SNAP ACTION SPDT 6A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
20gf
Release Force
-
Operating Position
0.345" (8.8mm)
Pretravel
0.170" (4.3mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.