



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Length | 8.38mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.30mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.10000 | £7.10 |
| 10 | £5.89300 | £58.93 |
| 25 | £5.45920 | £136.48 |
| 100 | £4.87890 | £487.89 |
| 250 | £4.55120 | £1,137.80 |
| 500 | £4.33310 | £2,166.55 |
| 1,000 | £4.13977 | £4,139.77 |
| Unit Price without VAT: | £7.10000 |
|---|---|
| Unit Price with VAT: | £8.52000 |

