

DS2F5AQ1 | |
|---|---|
DigiKey Part Number | CKN10482-ND |
Manufacturer | |
Manufacturer Product Number | DS2F5AQ1 |
Description | SWITCH SNAP ACT DPDT 100MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2F5AQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.350" (8.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.18000 | £9.18 |
| 10 | £7.59900 | £75.99 |
| 25 | £7.04960 | £176.24 |
| 50 | £6.65980 | £332.99 |
| 100 | £6.29160 | £629.16 |
| 250 | £5.83552 | £1,458.88 |
| 500 | £5.51224 | £2,756.12 |
| 1,000 | £5.47837 | £5,478.37 |
| Unit Price without VAT: | £9.18000 |
|---|---|
| Unit Price with VAT: | £11.01600 |

