Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
DS2_3 Series

DS2D6CQ3

DigiKey Part Number
CKN10483-ND
Manufacturer
Manufacturer Product Number
DS2D6CQ3
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS2D6CQ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
560gf
Release Force
-
Operating Position
0.660" (16.76mm)
Pretravel
-
Differential Travel
-
Overtravel
0.520" (13.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.22000£10.22
10£8.45500£84.55
25£7.84320£196.08
50£7.40960£370.48
100£6.99980£699.98
250£6.49236£1,623.09
500£6.14240£3,071.20
Manufacturers Standard Package
Unit Price without VAT:£10.22000
Unit Price with VAT:£12.26400