D501J12S215QF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 45
Unit Price: £2.66000
Datasheet

Similar


E-Switch
In Stock: 8
Unit Price: £1.63000
Datasheet

Similar


E-Switch
In Stock: 500
Unit Price: £1.63000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D501J12S215QF

DigiKey Part Number
D501J12S215QF-ND
Manufacturer
Manufacturer Product Number
D501J12S215QF
Description
SWITCH ROCKER SPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes