BDB03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 7,415
Unit Price: £1.79000
Datasheet
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
BDB03
BDB03

BDB03

DigiKey Part Number
CKN12078-ND
Manufacturer
Manufacturer Product Number
BDB03
Description
SWITCH SLIDE DIP SPST 0.025A 25V
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
EDA/CAD Models
BDB03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.274" (6.95mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA46), Nylon 4/6
Length
0.380" (9.65mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes