

A315132Y2SZNQ | |
|---|---|
DigiKey Part Number | CKN11811-ND |
Manufacturer | |
Manufacturer Product Number | A315132Y2SZNQ |
Description | SWITCH KEYLK 3POS 3P3T 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions 1 only |
Manufacturer C&K | Angle of Throw 45° |
Series | Contact Material Silver (Ag) |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit 3P3T | Termination Style Solder Lug |
Number of Positions 3 | Panel Cutout Dimensions Circular - 19.30mm Dia |
Switch Function On-On-On | Features Antistatic |
Contact Timing Shorting (MBB) | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Depth Behind Flange 36.83mm |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.43000 | £28.43 |
| 18 | £23.61667 | £425.10 |
| 36 | £22.58500 | £813.06 |
| 54 | £22.00185 | £1,188.10 |
| 108 | £21.03778 | £2,272.08 |
| 252 | £19.91421 | £5,018.38 |
| Unit Price without VAT: | £28.43000 |
|---|---|
| Unit Price with VAT: | £34.11600 |

