

A20503RSCQE | |
|---|---|
DigiKey Part Number | CKN11321-ND |
Manufacturer | |
Manufacturer Product Number | A20503RSCQE |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20503RSCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.58000 | £10.58 |
| 5 | £9.08000 | £45.40 |
| 10 | £8.50300 | £85.03 |
| 36 | £7.52722 | £270.98 |
| 72 | £7.04458 | £507.21 |
| 108 | £6.77574 | £731.78 |
| 252 | £6.24417 | £1,573.53 |
| 504 | £5.83772 | £2,942.21 |
| 1,008 | £5.66104 | £5,706.33 |
| Unit Price without VAT: | £10.58000 |
|---|---|
| Unit Price with VAT: | £12.69600 |

