Parametric Equivalent




8121J81ZGE12 | |
|---|---|
DigiKey Part Number | CKN1597-ND |
Manufacturer | |
Manufacturer Product Number | 8121J81ZGE12 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8121J81ZGE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.66000 | £11.66 |
| 10 | £10.06000 | £100.60 |
| 40 | £9.20300 | £368.12 |
| 80 | £8.80125 | £704.10 |
| 120 | £8.57425 | £1,028.91 |
| 280 | £8.11757 | £2,272.92 |
| 520 | £7.79877 | £4,055.36 |
| 1,000 | £7.47497 | £7,474.97 |
| Unit Price without VAT: | £11.66000 |
|---|---|
| Unit Price with VAT: | £13.99200 |






