Round Pushbutton Switch Cap Green Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Green Slip On

801806000

DigiKey Part Number
CKN11749-ND
Manufacturer
Manufacturer Product Number
801806000
Description
CAP PUSHBUTTON ROUND GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Mounting Type
Slip On
Size
7.87mm Dia x 6.35mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.36368£181.84
Unit Price without VAT:£0.36368
Unit Price with VAT:£0.43642