
TPAL0220F1K50K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F1K50K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F1K50K9 |
Description | RES 1.5K OHM 35W 1% T0220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.53800 | £25.38 |
| 25 | £2.34400 | £58.60 |
| 50 | £2.23160 | £111.58 |
| 100 | £2.14220 | £214.22 |
| 250 | £2.05132 | £512.83 |
| 500 | £1.99860 | £999.30 |
| 1,000 | £1.95661 | £1,956.61 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

