
RTBS0150B050Z00 | |
|---|---|
DigiKey Part Number | 4506-RTBS0150B050Z00-ND |
Manufacturer | |
Manufacturer Product Number | RTBS0150B050Z00 |
Description | SHUNT 150A 0.05V 0.1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 333.33 µOhms ±0.1% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 333.33 µOhms | |
Tolerance | ±0.1% | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.76000 | £95.76 |
| 10 | £88.86500 | £888.65 |
| 25 | £87.27880 | £2,181.97 |
| 50 | £86.35860 | £4,317.93 |
| Unit Price without VAT: | £95.76000 |
|---|---|
| Unit Price with VAT: | £114.91200 |

