
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 370°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.453" Dia x 2.028" L (11.50mm x 51.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.10500 | £21.05 |
| 30 | £1.90400 | £57.12 |
| 60 | £1.81000 | £108.60 |
| 120 | £1.73517 | £208.22 |
| 270 | £1.66670 | £450.01 |
| 510 | £1.62449 | £828.49 |
| 1,020 | £1.58745 | £1,619.20 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

