
PWWR0016F3K30K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F3K30K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F3K30K9 |
Description | 3.3 KOHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 370°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.453" Dia x 2.028" L (11.50mm x 51.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £2.09900 | £20.99 |
| 30 | £1.89833 | £56.95 |
| 60 | £1.80450 | £108.27 |
| 120 | £1.72983 | £207.58 |
| 270 | £1.66156 | £448.62 |
| 510 | £1.61939 | £825.89 |
| 1,020 | £1.58242 | £1,614.07 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

