New at DigiKey
4 mOhms ±1% 4W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF4026F4L00Q9

DigiKey Part Number
4506-PEWF4026F4L00Q9TR-ND - Tape & Reel (TR)
4506-PEWF4026F4L00Q9CT-ND - Cut Tape (CT)
4506-PEWF4026F4L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF4026F4L00Q9
Description
0.004 OHMS 1% 4W 50PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 4W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Strip, L Bend
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max)
0.132" (3.35mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.63400£6.34
25£0.55600£13.90
50£0.51120£25.56
100£0.47520£47.52
250£0.43888£109.72
500£0.41784£208.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.39728£476.74
2,400£0.38472£923.33
3,600£0.37859£1,362.92
6,000£0.37195£2,231.70
8,400£0.36815£3,092.46
12,000£0.36454£4,374.48
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600