
PEWF4026F2L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F2L00A9TR-ND - Tape & Reel (TR) 4506-PEWF4026F2L00A9CT-ND - Cut Tape (CT) 4506-PEWF4026F2L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F2L00A9 |
Description | 0.002 OHMS 1% 6W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.137" (3.48mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70300 | £7.03 |
| 25 | £0.61960 | £15.49 |
| 50 | £0.57100 | £28.55 |
| 100 | £0.53260 | £53.26 |
| 250 | £0.49360 | £123.40 |
| 500 | £0.47096 | £235.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.44888 | £538.66 |
| 2,400 | £0.43538 | £1,044.91 |
| 3,600 | £0.42880 | £1,543.68 |
| 6,000 | £0.42166 | £2,529.96 |
| 8,400 | £0.41757 | £3,507.59 |
| 12,000 | £0.41370 | £4,964.40 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

