
PEWF2726F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2726F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2726F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F3L00Q9 |
Description | 0.003 OHMS 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.86800 | £8.68 |
| 25 | £0.77080 | £19.27 |
| 50 | £0.71500 | £35.75 |
| 100 | £0.67060 | £67.06 |
| 250 | £0.62556 | £156.39 |
| 500 | £0.59946 | £299.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.57395 | £688.74 |
| 2,400 | £0.55836 | £1,340.06 |
| 3,600 | £0.55076 | £1,982.74 |
| 6,000 | £0.54251 | £3,255.06 |
| 8,400 | £0.53779 | £4,517.44 |
| 12,000 | £0.53332 | £6,399.84 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

