
PEWF2726F1L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F1L00A9TR-ND - Tape & Reel (TR) 4506-PEWF2726F1L00A9CT-ND - Cut Tape (CT) 4506-PEWF2726F1L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F1L00A9 |
Description | 0.001 OHMS 1% 7W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.167" (4.25mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.69800 | £6.98 |
| 25 | £0.61440 | £15.36 |
| 50 | £0.56640 | £28.32 |
| 100 | £0.52800 | £52.80 |
| 250 | £0.48920 | £122.30 |
| 500 | £0.46674 | £233.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.44477 | £533.72 |
| 2,400 | £0.43134 | £1,035.22 |
| 3,600 | £0.42479 | £1,529.24 |
| 6,000 | £0.41769 | £2,506.14 |
| 8,400 | £0.41363 | £3,474.49 |
| 12,000 | £0.40978 | £4,917.36 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

