
PCSR2512BR025M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512BR025M6TR-ND - Tape & Reel (TR) 4506-PCSR2512BR025M6CT-ND - Cut Tape (CT) 4506-PCSR2512BR025M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512BR025M6 |
Description | 0.025 OHMS 0.1% 1W 15PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.12200 | £21.22 |
| 25 | £1.94960 | £48.74 |
| 50 | £1.84960 | £92.48 |
| 100 | £1.77010 | £177.01 |
| 250 | £1.68920 | £422.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.64234 | £821.17 |
| 1,000 | £1.60499 | £1,604.99 |
| 1,500 | £1.58677 | £2,380.16 |
| 2,500 | £1.56701 | £3,917.53 |
| 3,500 | £1.55569 | £5,444.91 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

