
PCSR2512BR010M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512BR010M6TR-ND - Tape & Reel (TR) 4506-PCSR2512BR010M6CT-ND - Cut Tape (CT) 4506-PCSR2512BR010M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512BR010M6 |
Description | 0.01 OHMS 0.1% 2W 15PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.12200 | £21.22 |
| 25 | £1.94960 | £48.74 |
| 50 | £1.84960 | £92.48 |
| 100 | £1.77010 | £177.01 |
| 250 | £1.68920 | £422.30 |
| 500 | £1.64464 | £822.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.55154 | £6,206.16 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

